Sign in to ask questions about the Calex 42024A/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Calex 42024A/2 technical specifications.
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 115V |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 24V |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Calex 42024A/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.