The 52015AR from Calex is a single output power supply with a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It has a maximum output current of 500mA and a maximum output voltage of 20V. The supply measures 57mm in depth, 160mm in length, and 100mm in width, and weighs 0.97kg. It is designed for use in applications where a stable output is required.
Calex 52015AR technical specifications.
| Depth | 57mm |
| Length | 160mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 20V |
| Weight | 0.97kg |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Calex 52015AR to view detailed technical specifications.
No datasheet is available for this part.