
Embedded Linear Power Supply Encapsulated, 216 264V ac Input, 24V dc Output, 500mA
Calex 52024R technical specifications.
| Depth | 57mm |
| Length | 160mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 24V |
| Weight | 0.97kg |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Calex 52024R to view detailed technical specifications.
No datasheet is available for this part.
