The Calex 52048 is a linear power supply with a single output voltage of 48V and a maximum output current of 250mA. It measures 57mm in depth and 160mm in length, with a width of 100mm and a weight of 0.97kg. The device operates within a temperature range of 0°C to 50°C.
Calex 52048 technical specifications.
| Depth | 57mm |
| Length | 160mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 48V |
| Weight | 0.97kg |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Calex 52048 to view detailed technical specifications.
No datasheet is available for this part.