INFRARED TEMPERATURE SENSOR, 0+C to +250+C; Sensing Temperature Min:0 C; Sensing Temperature Max:+250 C; Field of View:15:1; Analogue Outputs:Thermocouple J Type; Digital Outputs:-; Emissivity:Fixed 0.95; Supply Voltage:24VDC ;RoHS Compliant: Yes
Calex PC151MT-3 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Response Time | 240ms |
| Series | PyroCouple |
| RoHS | Compliant |
Download the complete datasheet for Calex PC151MT-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.