CALIFIA B7100-S-S LED LIGHT BAR, WARM WHITE, 304.8M, 160LM, 4W
Sign in to ask questions about the Califia Lighting B7100-S-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Califia Lighting B7100-S-S technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 2700K |
| Height | 19.1mm |
| Length | 304.8mm |
| Lens Style | Tubular |
| Luminous Flux | 160lm |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Series | Bayfront B7100 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 15.69mm |
| RoHS | Compliant |
Download the complete datasheet for Califia Lighting B7100-S-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.