
LED Lighting Fixtures Coastline Series Std Cool 6500K w/ Dimmer
Sign in to ask questions about the Califia Lighting C5000-C-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Califia Lighting C5000-C-S technical specifications.
| Color Rendering Index (CRI) | 76 |
| Correlated Color Temperature (CCT) | 6500 K |
| Height | 21mm |
| Illumination Color | White |
| Length | 326.6mm |
| Luminous Flux | 390lm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Viewing Angle | 120° |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Califia Lighting C5000-C-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
