
The Califia Lighting C5000-W-S is a white LED emitter with a correlated color temperature of 3100 K and a color rendering index of 85. It has a luminous flux of 365lm and a viewing angle of 120°. The emitter measures 326.6mm in length, 21mm in width, and 21mm in height. It is packaged in bulk quantities.
Sign in to ask questions about the Califia Lighting C5000-W-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Califia Lighting C5000-W-S technical specifications.
| Color Rendering Index (CRI) | 85 |
| Correlated Color Temperature (CCT) | 3100 K |
| Height | 21mm |
| Illumination Color | White |
| Length | 326.6mm |
| Luminous Flux | 365lm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Viewing Angle | 120° |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Califia Lighting C5000-W-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
