
LED Lighting Fixtures Coastline Series Trk Warm 3100K w/Dimmer
Califia Lighting C5000-W-TR technical specifications.
| Height | 21mm |
| Illumination Color | White |
| Length | 326.6mm |
| Luminous Flux | 365lm |
| Packaging | Bulk |
| Viewing Angle | 120° |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Califia Lighting C5000-W-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
