
LED Lighting Kits P Kit 2X P300-N-TR w/Switch & Connector
Califia Lighting P3000-N-KIT-302 technical specifications.
| Color Rendering Index (CRI) | 75 |
| Illumination Color | White |
| Length | 355.9mm |
| Luminous Flux | 130lm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Califia Lighting P3000-N-KIT-302 to view detailed technical specifications.
No datasheet is available for this part.