The CG2409M2 is a GaAs MMIC high power SPDT (Single Pole Double Throw) RF switch designed for Wi-Fi and bluetooth applications. It operates in the frequency range of 0.05 GHz to 3.8 GHz and features low insertion loss and high isolation in a compact 6-pin mini-mold package.
Checking distributor stock and pricing after the page loads.
| Frequency Range | 0.05 to 3.8GHz |
| Insertion Loss | 0.35 to 0.50 (typical)dB |
| Isolation | 18 to 32 (typical)dB |
| Input Power (P1dB) | +37.5dBm |
| Control Voltage | 1.8 to 5.0V |
| Operating Temperature | -45 to +85°C |
| RoHS | Compliant |
| Lead Free | Yes |