MOSFETs Super Lo Noise HJFET
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 70mA |
| Gate to Source Voltage (Vgs) | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |