Trans JFET 4V 120mA GaAs HJFET 4-Pin Super Mini-Mold T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-343 |
| Continuous Drain Current (ID) | 80mA |
| Drain to Source Breakdown Voltage | 4V |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| RoHS | Compliant |