The NE34018-T1-A is a surface mount N-channel FET from California Eastern Laboratories. It has a maximum operating temperature range of -65°C to 125°C and a maximum power dissipation of 150mW. The device has a continuous drain current of 120mA and a drain to source breakdown voltage of 4V. The gate to source voltage is 3V. It is packaged in a SOT-343 case and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-343 |
| Continuous Drain Current (ID) | 120mA |
| Drain to Source Breakdown Voltage | 4V |
| Gate to Source Voltage (Vgs) | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| RoHS | Compliant |