The NE3503M04-A is a surface mount MOSFET with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a continuous drain current of 70mA and a power dissipation of 125mW. The device is packaged in a SOT-23 case and is available on tape and reel. It is not radiation hardened.
California Eastern Laboratories NE3503M04-A technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 70mA |
| Drain to Source Breakdown Voltage | 2V |
| Gate to Source Voltage (Vgs) | -3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.