Trans JFET N-CH 4V 70mA HJFET 4-Pin Thin-Type Super Mini-Mold T/R
California Eastern Laboratories NE3503M04-T2-A technical specifications.
| Continuous Drain Current (ID) | 70mA |
| Gate to Source Voltage (Vgs) | -3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.