Trans JFET N-CH 4V 97mA 4-Pin F3TUSMM
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 97mA |
| DS Breakdown Voltage-Min | 4V |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | -3V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Power | 125mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |