NE461 Series NPN 3 GHz 15 V NPN SMT Epitaxial Bipolar Transistor - SOT-89
California Eastern Laboratories NE461M02-AZ technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 30V |
| Lead Free | Lead Free |
| Max Collector Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Output Power | 2W |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NE461M02-AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.