
California Eastern Laboratories NE5511279A-T1-A technical specifications.
| Continuous Drain Current (ID) | 3A |
| Current Rating | 79A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Voltage (Vdss) | 7.5V |
| DS Breakdown Voltage-Min | 20V |
| Gain | 15dB |
| Gate to Source Voltage (Vgs) | 6V |
| Lead Free | Lead Free |
| Max Frequency | 900MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Power | 10W |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| DC Rated Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NE5511279A-T1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
