California Eastern Laboratories NE5520279A-A technical specifications.
| Continuous Drain Current (ID) | 600mA |
| DS Breakdown Voltage-Min | 15V |
| Gain | 10dB |
| Max Frequency | 1.8GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 12.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NE5520279A-A to view detailed technical specifications.
No datasheet is available for this part.