Trans MOSFET N-CH 15V 0.6A 4-Pin Case 79A T/R
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 600mA |
| Drain to Source Breakdown Voltage | 15V |
| DS Breakdown Voltage-Min | 15V |
| Gain | 10dB |
| Gate to Source Voltage (Vgs) | 5V |
| Max Frequency | 1.8GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 12.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 12.5W |
| Packaging | Tape and Reel |
| Power Dissipation | 12.5W |
| RoHS | Compliant |