MOSFETs L&S; Band LD-MOSFET
California Eastern Laboratories NE5520379A technical specifications.
| Continuous Drain Current (ID) | 1.5A |
| Max Frequency | 915MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| RoHS | Not Compliant |
No datasheet is available for this part.