This high-power FET from California Eastern Laboratories features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 20W and a maximum frequency of 915MHz. The device is packaged in a surface-mount configuration and is available on tape and reel. The FET has a gate to source voltage of 5V and a drain to source breakdown voltage of 15V.
Sign in to ask questions about the California Eastern Laboratories NE5520379A-T1A-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories NE5520379A-T1A-A technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Breakdown Voltage | 15V |
| DS Breakdown Voltage-Min | 15V |
| Gate to Source Voltage (Vgs) | 5V |
| Max Frequency | 915MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 20W |
| Power Gain | 16dB |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NE5520379A-T1A-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
