NE5531079 Series 460 MHz 7.5 V Operation Silicon RF Power LDMOS FET
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the California Eastern Laboratories NE5531079A-T1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 3A |
| DS Breakdown Voltage-Min | 7.5V |
| Gain | 20.5dB |
| Gate to Source Voltage (Vgs) | 6V |
| Lead Free | Lead Free |
| Max Frequency | 900MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 10W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NE5531079A-T1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.