Trans RF MOSFET N-CH 30V 3A 4-Pin Case 79A T/R
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 3A |
| Gate to Source Voltage (Vgs) | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |