Trans RF MOSFET N-CH 65V 0.25A 16-Pin HTSSOP
California Eastern Laboratories NE55410GR-AZ technical specifications.
| Package/Case | HTSSOP |
| Continuous Drain Current (ID) | 250mA |
| DS Breakdown Voltage-Min | 65V |
| Gain | 2.14dB |
| Gate to Source Voltage (Vgs) | 7V |
| Lead Free | Lead Free |
| Max Frequency | 2.6GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 2W |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Power | 40W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NE55410GR-AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.