Trans RF MOSFET N-CH 65V 0.25A 16-Pin HTSSOP T/R
California Eastern Laboratories NE55410GR-T3-AZ technical specifications.
| Package/Case | HTSSOP |
| Gate to Source Voltage (Vgs) | 7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.