
Trans RF MOSFET N-CH 30V 2.1A 4-Pin Case 79A T/R
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 2.1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
