
Trans RF MOSFET 30V 3A 4-Pin Case 79A T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the California Eastern Laboratories NE5550979A-T1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NE5550979A-T1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
