The NE58219-T1-A is a single NPN transistor with a collector base voltage rating of 20V and a maximum collector current of 60mA. It operates over a temperature range of -55°C to 125°C and is packaged in a surface mount configuration. The device is lead free and has a power dissipation of 100mW. It is not radiation hardened.
California Eastern Laboratories NE58219-T1-A technical specifications.
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Voltage (VCEO) | 12V |
| Emitter Base Voltage (VEBO) | 3V |
| Frequency | 5GHz |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Frequency | 5GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 100mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NE58219-T1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.