Discrete Power Devices L&S; Band GaAs HJFET
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 2.8A |
| Gate to Source Voltage (Vgs) | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS | Compliant |