The NE6510179A-T1-A is a surface mount FET with a continuous drain current of 2.8A and a drain to source breakdown voltage of 8V. It operates over a temperature range of -65°C to 150°C and is packaged in tape and reel. The device is lead free and has a power dissipation of 15W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the California Eastern Laboratories NE6510179A-T1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories NE6510179A-T1-A technical specifications.
| Continuous Drain Current (ID) | 2.8A |
| Drain to Source Breakdown Voltage | 8V |
| DS Breakdown Voltage-Min | 6V |
| Gain | 10dB |
| Gate to Source Voltage (Vgs) | 4V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Power | 15W |
| Packaging | Tape and Reel |
| Power Dissipation | 15W |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NE6510179A-T1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.