California Eastern Laboratories NE651R479A-T1-A technical specifications.
| Continuous Drain Current (ID) | 220mA |
| Drain to Source Breakdown Voltage | 12V |
| DS Breakdown Voltage-Min | 3.5V |
| Gain | 12dB |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NE651R479A-T1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.