California Eastern Laboratories NE664M04-A technical specifications.
| Collector Base Voltage (VCBO) | 13V |
| Gain | 12dB |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 735mW |
| Mount | Surface Mount |
| Output Power | 735mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NE664M04-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.