The NE664M04-T2-A is a surface mount NPN transistor from California Eastern Laboratories with a maximum collector current rating of 500mA and a maximum operating frequency of 20GHz. It has a maximum power dissipation of 735mW and a maximum operating temperature range of -65°C to 150°C. The transistor is packaged in a SOT-343 case and is available in a lead-free version. The device has a DC rated voltage of 5V and a collector base voltage of 13V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 13V |
| Collector Emitter Voltage (VCEO) | 5V |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 20GHz |
| Gain | 12dB |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Frequency | 20GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 735mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 735mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 735mW |
| Radiation Hardening | No |
| DC Rated Voltage | 5V |
| RoHS | Compliant |