
The NE68019-T1-A is a single NPN transistor with a collector base voltage rating of 20V and a maximum collector current of 35mA. It has a maximum power dissipation of 100mW and is designed for surface mount applications. The transistor operates over a temperature range of -65°C to 150°C and is manufactured by California Eastern Laboratories.
Sign in to ask questions about the California Eastern Laboratories NE68019-T1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories NE68019-T1-A technical specifications.
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Voltage (VCEO) | 10V |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 10GHz |
| Gain | 12.5dB |
| Lead Free | Lead Free |
| Max Collector Current | 35mA |
| Max Frequency | 10GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 100mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NE68019-T1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
