The NE68118-T1-A is a surface mount NPN transistor with a collector base voltage of 20V and a maximum collector current of 65mA. It has a maximum power dissipation of 150mW and operates over a temperature range of -55°C to 150°C. The device is packaged in a tape and reel format and is lead free. It features a gain of 18dB and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories NE68118-T1-A technical specifications.
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 20V |
| Gain | 18dB |
| Lead Free | Lead Free |
| Max Collector Current | 65mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Output Power | 150mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.