NPN Silicon Amplifier and Oscillator Transistor, RoHS compliant
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories NE68119-A technical specifications.
| Collector Base Voltage (VCBO) | 20V |
| Max Collector Current | 65mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.