
Trans GP BJT NPN 10V 0.065A 4-Pin(3+Tab) SOT-143 T/R
California Eastern Laboratories NE68139-T1-A technical specifications.
| Package/Case | SOT-143 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Voltage (VCEO) | 10V |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 9GHz |
| Gain | 15dB |
| Lead Free | Lead Free |
| Max Collector Current | 65mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
