
The NE68539-A is a single NPN transistor from California Eastern Laboratories. It has a maximum collector current of 30mA and a maximum power dissipation of 180mW. The transistor is packaged in a surface mount SOT-143 package and is available in tape and reel packaging. It has a maximum operating temperature range of -65°C to 150°C and a frequency of 12GHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-143 |
| Collector Base Voltage (VCBO) | 9V |
| Collector Emitter Voltage (VCEO) | 6V |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 12GHz |
| Max Collector Current | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| RoHS | Compliant |