Trans GP BJT NPN 6V 0.03A 4-Pin(3+Tab) SOT-143 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the California Eastern Laboratories NE68539-T1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-143 |
| Collector Base Voltage (VCBO) | 9V |
| Max Collector Current | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NE68539-T1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.