The NE696M01-T1 is a single-element NPN transistor with a collector base voltage of 9V, collector emitter voltage of 6V, and emitter base voltage of 2V. It operates at frequencies up to 14GHz and can handle power dissipation of up to 150mW. The device is designed for surface mount applications and is available in tape and reel packaging. The NE696M01-T1 is rated for operation between -65°C and 150°C.
California Eastern Laboratories NE696M01-T1 technical specifications.
| Collector Base Voltage (VCBO) | 9V |
| Collector Emitter Voltage (VCEO) | 6V |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 14GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| RoHS | Not Compliant |
No datasheet is available for this part.