The NE696M01-T1-A is a single NPN transistor with a collector base voltage of 9V and a power dissipation of 150mW. It operates within a temperature range of -65°C to 150°C and is packaged in tape and reel for surface mount applications. This transistor has a frequency of 14GHz and is not radiation hardened.
California Eastern Laboratories NE696M01-T1-A technical specifications.
| Collector Base Voltage (VCBO) | 9V |
| Collector Emitter Voltage (VCEO) | 6V |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 14GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.