Trans GP BJT NPN 5.5V 0.1A 3-Pin LeadLess Mini-Mold T/R
California Eastern Laboratories NE851M13-T3-A technical specifications.
| Collector Base Voltage (VCBO) | 9V |
| Collector Emitter Voltage (VCEO) | 5.5V |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 6.5GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 140mW |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NE851M13-T3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.