
The NE85630-T1-R24-A is a surface mount NPN transistor with a collector base voltage of 20V and a maximum collector current of 100mA. It is packaged in a SOT-323 case and is suitable for operation over a temperature range of -65°C to 150°C. The device has a maximum power dissipation of 150mW and is available on tape and reel for surface mount applications.
California Eastern Laboratories NE85630-T1-R24-A technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 20V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.