
The NE85633-T1B-R24-A is a surface mount NPN transistor from California Eastern Laboratories. It features a maximum collector current of 100mA and a maximum power dissipation of 200mW. The device operates over a temperature range of -65°C to 150°C and is packaged in a lead-free SOT-23 package. The transistor has a collector base voltage rating of 20V and a collector emitter voltage rating of 12V.
Sign in to ask questions about the California Eastern Laboratories NE85633-T1B-R24-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories NE85633-T1B-R24-A technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Voltage (VCEO) | 12V |
| Emitter Base Voltage (VEBO) | 3V |
| Frequency | 7GHz |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NE85633-T1B-R24-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
