Trans GP BJT NPN 12V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Voltage (VCEO) | 12V |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 3V |
| Frequency | 6.5GHz |
| Gain | 9.5dB |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Frequency | 65GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 2mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| DC Rated Voltage | 12V |
| RoHS | Compliant |