Trans GP BJT NPN 2.3V 0.035A 4-Pin Thin-Type Super Mini-Mold T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the California Eastern Laboratories NESG2030M04-T2-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-343 |
| Gain | 20dB |
| Lead Free | Lead Free |
| Output Power | 60mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NESG2030M04-T2-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.