The NESG2031M05-T1-A is a single NPN transistor from California Eastern Laboratories. It features a collector base voltage of 13V, collector emitter voltage of 5V, and emitter base voltage of 1.5V. The device operates at frequencies up to 25GHz and has a gain of 17dB. It is designed for surface mount applications and is lead free. The transistor's maximum operating temperature is 150°C, while its minimum operating temperature is -65°C.
California Eastern Laboratories NESG2031M05-T1-A technical specifications.
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 13V |
| Collector Emitter Voltage (VCEO) | 5V |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 25GHz |
| Gain | 17dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 175mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 175mW |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NESG2031M05-T1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.