NESG2101 Series 5 V 17 GHz 100 mA RF Germanium Transistor - SOT-343
California Eastern Laboratories NESG2101M05-T1-A technical specifications.
| Package/Case | SOT-343 |
| Gain | 17dB |
| Output Power | 500mW |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NESG2101M05-T1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.